Part Details for 1004KL-01W-B40-B00 by Minebea Co Ltd
Overview of 1004KL-01W-B40-B00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004KL-01W-B40-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15904551
|
Arrow Electronics | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.6CFM 22dB 25 X 25 X 10mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1615 | Americas - 20 |
|
$1.3900 / $1.3930 | Buy Now |