Part Details for 1004P1T1B8M1QEH (ALTERNATE: 1004P1T1B8M1QEH) by E-Switch Inc
Overview of 1004P1T1B8M1QEH (ALTERNATE: 1004P1T1B8M1QEH) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004P1T1B8M1QEH (ALTERNATE: 1004P1T1B8M1QEH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74708472
|
RS | Toggle Switch, 4PDT, ON-ON, 5A, 120VAC/28VDC, Panel Mt., Solder, 100 Series | E-Switch 1004P1T1B8M1QEH RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 | RFQ |