Part Details for 1004P1T2B1M1QE by E-Switch Inc
Overview of 1004P1T2B1M1QE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1004P1T2B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7670
|
Newark | 1004P1T2B1M1Qe Rohs Compliant: Yes |E-Switch 1004P1T2B1M1QE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$6.4700 / $7.4600 | Buy Now |
DISTI #
141-1004P1T2B1M1QE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 540 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3328 | Buy Now |
DISTI #
612-1004P1T2B1M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, 4PDT , On-On, Panel Mount | 0 |
|
$5.1800 / $5.2100 | Order Now |
|
Future Electronics | 100 Series 4PDT-On-none-On Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Container: Box | 0Box |
|
$5.1100 / $5.1800 | Buy Now |
|
Future Electronics | 100 Series 4PDT-On-none-On Solder lug Silver contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Container: Box | 0Box |
|
$5.1100 / $5.1800 | Buy Now |
DISTI #
1004P1T2B1M1QE
|
TME | Switch: toggle, Pos: 2, 4PDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 540 | 0 |
|
$5.2500 | RFQ |