Part Details for 1005 by Keystone Electronics Corp
Overview of 1005 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1005-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
921 In Stock |
|
$0.3522 / $0.7500 | Buy Now |
DISTI #
534-1005
|
Mouser Electronics | Terminals QUICK-FIT RIVET .250 TAB - 2PR RoHS: Compliant | 421 |
|
$0.3400 / $0.6600 | Buy Now |
DISTI #
70182538
|
RS | Terminal Strip, Quick-Fit, 2 Pair Male, Vertical, Rivet Mount, Tab Size .250 | Keystone Electronics 1005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.3610 / $0.5390 | Buy Now |
|
Future Electronics | Bright Brass 1.820 inch Long Rivet Mount Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6680 | Buy Now |
DISTI #
KEYS1005
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, 4x terminal,double, screw Min Qty: 1 | 66 |
|
$0.5050 / $0.8840 | Buy Now |
DISTI #
000000000000032771
|
Sager | Terminals QUICK-FIT RIVET .250 TAB - 2PR Min Qty: 500 | 0 |
|
$0.3371 / $0.6568 | Buy Now |
Part Details for 1005
1005 CAD Models
1005 Part Data Attributes
|
1005
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1005
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |