1005188F0-AS70L0075
Description: RF/Microwave Antenna,

Overview of 1005188F0-AS70L0075 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for 1005188F0-AS70L0075 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1005188F0-AS70L007
Avnet Americas Antenna UWB FPC Embedded Linear 8.5GHz 5.2dBi Adhesive Mount Bag - Bulk (Alt: 1005188F0-AS70L007) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1,000 $3.5363
$3.5363 Buy Now
DISTI # 581-105188F0-S70L075
Mouser Electronics Antennas UWB FPC 75mm Cable S MA Connector RoHS: Compliant 0
  • 3,000 $2.5900
$2.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk 0
Bulk
  • 1,000 $2.3800
$2.3800 Buy Now

CAD Models for 1005188F0-AS70L0075 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1005188F0-AS70L0075 by Kyocera AVX Components

1005188F0-AS70L0075
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Date Of Intro
2020-02-05
Additional Feature
SMA-M
Characteristic Impedance
50 Ω
Construction
MODULE
Mounting Feature
ADHESIVE MOUNT
Omnidirectional
NO
Operating Frequency-Max
8500 MHz
Operating Frequency-Min
6000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Polarization
LINEAR
RF/Microwave Device Type
ANTENNA-OTHER
Surface Mount
NO
Transmission Power-Max
10 W
VSWR-Max
2
Want to compare parts?
  1. 1005188F0-AS70L0075
    Kyocera AVX Components
    RF/Microwave Antenna,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1005188F0-AS70L0075 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1005188F0-AS70L0075 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1005188F0-AS70L0075 would you like to use for your alert(s)?
  • Please alert me when 1005188F0-AS70L0075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1005188F0-AS70L0075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1005188F0-AS70L0075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1005188F0-AS70L0075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1005188F0-AS70L0075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1005188F0-AS70L0075 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: