Part Details for 1005224 by Phoenix Contact
Overview of 1005224 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1005224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5591-ND
|
DigiKey | INSERT STRIPS FOR CABLE MARKERS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$3.2915 / $4.3700 | Buy Now |
DISTI #
651-1005224
|
Mouser Electronics | Terminal Block Tools & Accessories ES/KMK 3 RoHS: Compliant | 0 |
|
$3.2900 / $4.3700 | Order Now |
|
Onlinecomponents.com | Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounting type: insert - lettering field size: 40 x 17 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$3.3600 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Insert strip | 1800 |
|
RFQ | |
|
Master Electronics | Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounting type: insert - lettering field size: 40 x 17 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$3.3600 / $4.9000 | Buy Now |