Part Details for 10056 by Heyco
Overview of 10056 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10056844-140ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10056844-126LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 10056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10056
|
Mouser Electronics | Standoffs & Spacers HLSP1-14 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1210 / $0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0656 / $0.1389 | Buy Now |
DISTI #
HEY10056
|
DB Roberts | HLSP1-14 NATURAL | 0 |
|
RFQ |
Part Details for 10056
10056 CAD Models
10056 Part Data Attributes
|
10056
Heyco
Buy Now
|
Compare Parts:
10056
Heyco
|
Samacsys Manufacturer | Heyco |