Datasheets
10056101-1050011 by:

Overview of: 10056101-1050011 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 10056101-1050011

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

10056101-1050011 Amphenol Communications Solutions

Buy Now Datasheet

Compare Parts:

10056101-1050011 Amphenol Communications Solutions Board Connector, 54 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle,

Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZATION AVAILABLE
Body Breadth 0.724 inch
Body Depth 0.49 inch
Body Length 0.469 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 35 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .4448 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Manufacturer Series 10056101
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.055 inch
Mixed Contacts NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 9
Number of Rows Loaded 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.397 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.063 inch
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 54
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for: 10056101-1050011

Part Number Description Manufacturer Compare
10056101-1050011LF Connectors AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header. Amphenol Communications Solutions 10056101-1050011 vs 10056101-1050011LF
10056101-1050011 Connectors Board Connector, 54 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, Amphenol Communications Solutions 10056101-1050011 vs 10056101-1050011
Part Number Description Manufacturer Compare
10056101-1050011LF Connectors AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header. Amphenol Communications Solutions 10056101-1050011 vs 10056101-1050011LF
10056101-1050011 Connectors Board Connector, 54 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, Amphenol Communications Solutions 10056101-1050011 vs 10056101-1050011

Update Alert Settings for: 10056101-1050011 by Amphenol Communications Solutions

  • Please alert me when 10056101-1050011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10056101-1050011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10056101-1050011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10056101-1050011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10056101-1050011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10056101-1050011 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.