Part Details for 10057F by Coast Advanced Chip Magnetics
Overview of 10057F by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10057F
10057F CAD Models
10057F Part Data Attributes
|
10057F
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
10057F
Coast Advanced Chip Magnetics
General Purpose Inductor, 470uH, 10%, 1512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Molded Chip | |
DC Resistance | 35 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.734 mm | |
Package Style | SMT | |
Package Width | 2.972 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.037 A | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 10057F
This table gives cross-reference parts and alternative options found for 10057F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10057F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118F | General Purpose Inductor, 470uH, 10%, 1512 | Coast Advanced Chip Magnetics | 10057F vs 10118F |
10057 | General Purpose Inductor, 470uH, 10%, 1512, | Coast Advanced Chip Magnetics | 10057F vs 10057 |
10118 | General Purpose Inductor, 470uH, 10%, 1512, | Coast Advanced Chip Magnetics | 10057F vs 10118 |
10057A | General Purpose Inductor, 470uH, 10%, 1512 | Coast Advanced Chip Magnetics | 10057F vs 10057A |
10118A | General Purpose Inductor, 470uH, 10%, 1512 | Coast Advanced Chip Magnetics | 10057F vs 10118A |