Part Details for 1006 by Keystone Electronics Corp
Overview of 1006 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for 1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1006-ND
|
DigiKey | CONN QC TAB 0.250 3 PAIR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
710 In Stock |
|
$0.3753 / $0.7500 | Buy Now |
DISTI #
534-1006
|
Mouser Electronics | Terminals 1.062 Rivet Mnt Term .250 tab brass RoHS: Compliant | 545 |
|
$0.3410 / $0.7400 | Buy Now |
DISTI #
71171622
|
RS | Quick-Fit Terminal, Vertical Strip, Headers,.25" Tab,20 Amps | Keystone Electronics 1006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4400 | RFQ |
|
Future Electronics | CONN QC TAB 0.250 3 PAIR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7700 / $0.8050 | Buy Now |
DISTI #
KEYS1006
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, 6x terminal,double, screw Min Qty: 1 | 1304 |
|
$0.5560 / $0.8810 | Buy Now |
DISTI #
000000000000032772
|
Sager | Terminals 1.062 Rivet Mnt Term .250 tab brass Min Qty: 500 | 0 |
|
$0.3683 / $0.7214 | Buy Now |
Part Details for 1006
1006 CAD Models
1006 Part Data Attributes
|
1006
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1006
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |