Part Details for 10066 by SCS
Overview of 10066 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066356-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions. | |
10066848-104LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
10066848-606LF | Amphenol Communications Solutions | 10066848-606LF-R/R STR HDR |
Price & Stock for 10066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7805
|
Newark | Static Shielding Bag, Heat Seal, 6"x6", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:6", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 10066 RoHS: Compliant Min Qty: 55 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.9100 | Buy Now |
DISTI #
10066-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X6" Min Qty: 55 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2600 | Buy Now |
DISTI #
517-10066
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 6x6, 100 EA | 0 |
|
$18.2900 / $19.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3900 / $22.0400 | Buy Now |
DISTI #
477-153
|
Techni-Tool, Inc. | SCS 10066 Shielding Bags, 6x6" | 59 |
|
$19.2600 | Buy Now |
DISTI #
477-153
|
TestEquity LLC | SCS 10066 Shielding Bags, 6x6" | 59 |
|
$19.2600 | Buy Now |