Part Details for 10067847-001RLF by Amphenol FCi
Results Overview of 10067847-001RLF by Amphenol FCi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10067847-001RLF Information
10067847-001RLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067847-001RLF | Amphenol Communications Solutions | SD card reader Push - Push Type | |
10067847-001TLF | Amphenol Communications Solutions | 10067847-001TLF-SD CARD TRAY PACKAGING | |
10067847-601RLF | Amphenol Communications Solutions | SD/MMC |
Price & Stock for 10067847-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248486
|
RS | Conn Data SD (SanDisk Memory) Card Reader Push - Push Type | Amphenol FCI (Amphenol CS) 10067847-001RLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2109 |
|
$1.8400 / $2.3300 | Buy Now |
DISTI #
BRG10067847-001RLF
|
Heilind Electronics | CONN SD CARD PUSH-PUSH SMD 300/REEL | Americas - 9450 in Stock |
|
$1.3008 / $1.4150 | Buy Now |
DISTI #
BRG10067847-001RLF.P
|
Heilind Electronics | CUT TAPE - CONN SD CARD PUSH-PUSH SMD | Americas - 39 in Stock |
|
$2.2309 | Buy Now |
|
Bristol Electronics | 1786 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 77 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
BRG10067847-001RLF
|
Interstate Connecting Components | CONN SD CARD PUSH-PUSH SMD 300/REEL | 3150 |
|
$1.3008 / $1.4150 | Buy Now |
DISTI #
BRG10067847-001RLF.P
|
Interstate Connecting Components | CUT TAPE - CONN SD CARD PUSH-PUSH SMD | 12 |
|
$2.2340 / $2.2341 | Buy Now |
DISTI #
SMC-10067847-001RLF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2393 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4163 |
|
RFQ |
Part Details for 10067847-001RLF
10067847-001RLF CAD Models
10067847-001RLF Part Data Attributes
|
10067847-001RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10067847-001RLF
Amphenol FCi
PCB Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.11 inch | |
Body Depth | 1.142 inch | |
Body Length | 1.122 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 12000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.066 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.7 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for 10067847-001RLF
This table gives cross-reference parts and alternative options found for 10067847-001RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10067847-001RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.