Part Details for 1006S by Murata Power Solutions
Overview of 1006S by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1006S
1006S CAD Models
1006S Part Data Attributes
|
1006S
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1006S
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 200 V-us | |
Height | 15.75 mm | |
Isolation Voltage | 2000 V | |
Length | 15.06 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.06 mm |