Part Details for 1007-24-1-2000-001-1-TD by CnC Tech LLC
Overview of 1007-24-1-2000-001-1-TD by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1007-24-1-2000-001-1-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1007-24-1-2000-001-1-TD-DS-ND
|
DigiKey | WIRE 24AWG BLACK SOLID FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
10316 In Stock |
|
$0.3964 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 On Order |
|
$59.6700 / $76.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 On Order |
|
$59.6700 / $76.6100 | Buy Now |