Part Details for 1007 by Keystone Electronics Corp
Overview of 1007 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1007-ND
|
DigiKey | CONN QC TAB 0.250 4 PAIR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
725 In Stock |
|
$0.4386 / $0.8800 | Buy Now |
DISTI #
534-1007
|
Mouser Electronics | Terminals PC DISCONNECT TAB RoHS: Compliant | 1366 |
|
$0.4380 / $0.9000 | Buy Now |
DISTI #
70182702
|
RS | Terminal Strip, Quick-Fit, 4 Pair Male, Vertical, Rivet Mount, Tab Size .250 | Keystone Electronics 1007 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.9000 | RFQ |
|
Future Electronics | Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9050 | Buy Now |
|
Quest Components | 688 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
KEYS1007
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, 8x terminal,double, screw Min Qty: 1 | 30 |
|
$0.6500 / $1.0100 | Buy Now |
DISTI #
000000000000032773
|
Sager | Terminals PC DISCONNECT TAB Min Qty: 500 | 0 |
|
$0.4343 / $0.8530 | Buy Now |
Part Details for 1007
1007 CAD Models
1007 Part Data Attributes
|
1007
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1007
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |