Part Details for 1007367 by Phoenix Contact
Overview of 1007367 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1007367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1007367-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$48.5807 / $59.9800 | Buy Now |
DISTI #
651-1007367
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/ 0,5-PUR/M12FRT RoHS: Compliant | 50 |
|
$48.5600 / $59.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.0100 / $63.5200 | Buy Now | |
DISTI #
000000000005971072
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/ 0,5-PUR/M12FRT Min Qty: 1 | 0 |
|
$60.7400 / $68.0200 | Buy Now |
|
Master Electronics | 0 |
|
$50.0100 / $63.5200 | Buy Now |
Part Details for 1007367
1007367 CAD Models
1007367 Part Data Attributes:
|
1007367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1007367
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 63 V | |
Shielding | YES | |
Wire and Cable Name | POWER CABLE |