Part Details for 10073978-050LF by Amphenol FCi
Overview of 10073978-050LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10073978-050LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10073978-050LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8335 / $0.9067 | Buy Now | |
DISTI #
BRG10073978-050LF
|
Interstate Connecting Components | 0 |
|
$0.8335 / $0.9067 | Buy Now |
Part Details for 10073978-050LF
10073978-050LF CAD Models
10073978-050LF Part Data Attributes:
|
10073978-050LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10073978-050LF
Amphenol FCi
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA, UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Used With | 89361, 89947 SERIES RECEPTACLE |