Part Details for 10076801-402-10LF by Amphenol Corporation
Overview of 10076801-402-10LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-406-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-106-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 10076801-402-10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10076801-402-10LF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 10076801-402-10LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$0.4370 | Buy Now |
DISTI #
649-1007680140210LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK PIP RoHS: Compliant | 499 |
|
$0.5470 / $1.0400 | Buy Now |