There are no models available for this part yet.
Overview of 10078770-002LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 10078770-002LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y6615
|
Newark | 10078770-002Lf-Hci R/A Hdr/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10078770-002LF RoHS: Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
609-5401-ND
|
DigiKey | CONN HEADER BLADE PWR 2POS PCB Min Qty: 1296 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9862 | Buy Now |
CAD Models for 10078770-002LF by Amphenol Communications Solutions
Part Data Attributes for 10078770-002LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.614 inch
|
Body Depth
|
0.78 inch
|
Body Length
|
1.344 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
0.5 mΩ
|
Contact Style
|
POWER
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
200 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
20.016 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
75 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
6.672 N
|
Related Parts for 10078770-002LF
-
10078768-001LFPower Connectors
-
10087607-10003LFHeaders and Edge Type Connectors
-
GRM033R6YA104ME14DFixed Capacitors
-
MMBD7000LT1GRectifier Diodes
-
MGSF2N02ELT1GPower Field-Effect Transistors
-
FP0906R1-R15-RFixed Inductors
-
TPS74201RGRRLinear Regulator ICs
-
ISL99227FRZ-TPower Management Circuits
-
SN74LVC1G06DBVRGates