Part Details for 1008 by Adafruit Industries
Overview of 1008 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5644
|
Newark | Test Connector Type A:Alligator Clip, Test Connector Type B:Alligator Clip, Voltage Rating:-, Current Rating:-, Insulator Colour:-, Lead Length - Metric:-, Lead Length - Imperial:-, No. Of Test Leads:12, Product Range:- Rohs Compliant: Yes |Adafruit 1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$4.1100 | Buy Now |
DISTI #
1528-1789-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 15" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-1008
|
Mouser Electronics | Adafruit Accessories Alligator Clip test Lead - set of 12 RoHS: Compliant | 74 |
|
$3.9500 | Buy Now |
Part Details for 1008
1008 CAD Models
1008 Part Data Attributes
|
1008
Adafruit Industries
Buy Now
|
Compare Parts:
1008
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |