Part Details for 10082202-103A20LF by Amphenol FCi
Overview of 10082202-103A20LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082202-103A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
10082202-405-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
10082202-401-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10082202-103A20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10082202-103A20LF
|
Heilind Electronics | BERGSTIK-10082202-103A20LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10082202-103A20LF
|
Interstate Connecting Components | BERGSTIK-10082202-103A20LF | 0 |
|
Buy Now |