Part Details for 1008238 by Phoenix Contact
Overview of 1008238 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1008238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7486
|
Newark | Plug-In Bridge, Fbs 6-6 Rohs Compliant: Yes |Phoenix Contact 1008238 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$5.8400 / $8.9600 | Buy Now |
DISTI #
277-16983-ND
|
DigiKey | JUMPER TERM BLK 6POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
520 In Stock |
|
$6.5519 / $9.1800 | Buy Now |
DISTI #
651-1008238
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 6-6 RoHS: Compliant | 341 |
|
$6.5500 / $9.1400 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of positions: 6 - color: red |
76 In Stock |
|
$6.3600 / $8.5300 | Buy Now |
DISTI #
1008238
|
TTI | Terminal Block Tools & Accessories FBS 6-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 204 In Stock |
|
$6.4800 / $9.0400 | Buy Now |
DISTI #
FBS6-6
|
TME | Comb bridge, ways: 6, red, Width: 6mm, UL94V-0 Min Qty: 1 | 0 |
|
$4.3500 / $5.5800 | RFQ |
DISTI #
000000000005651769
|
Sager | Terminal Block Tools & Accessories FBS 6-6 Min Qty: 10 | 0 |
|
$8.2400 / $9.6100 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 550 |
|
RFQ | |
DISTI #
2926953
|
Farnell | PLUG-IN BRIDGE, FBS 6-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$4.8866 / $6.6398 | Buy Now |
|
Master Electronics | Plug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of positions: 6 - color: red |
76 In Stock |
|
$6.3600 / $8.5300 | Buy Now |
Part Details for 1008238
1008238 CAD Models
1008238 Part Data Attributes
|
1008238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1008238
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |