Part Details for 10084 by Heyco
Overview of 10084 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084604-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, SD Right Angle Header. | |
10084155-101LF | Amphenol Communications Solutions | ZipLine® Right Angle Receptacle Assembly 6-Pair, 16 IMLA, 1.8 m | |
10084423-101LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors, Storage & Server System, 20 Position Right Angle card edge connector, 0.76um Gold plating. |
Price & Stock for 10084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10084
|
Mouser Electronics | Standoffs & Spacers HLSP3-14 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1330 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1247 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0741 / $0.1589 | Buy Now |
DISTI #
HEY10084
|
DB Roberts | HLSP3-14 NATURAL | 0 |
|
RFQ |