There are no models available for this part yet.
Overview of 10084589-101LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10084589-101LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10084589-101LF
|
Avnet Americas | Connector Accessories Guide Module - Trays (Alt: 10084589-101LF) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
649-10084589-101LF
|
Mouser Electronics | High Speed / Modular Connectors 10.8MM GUIDE MOD ASY RoHS: Compliant | 0 |
|
$4.8800 | Order Now |