Part Details for 1008CS-101XKLB by Coilcraft Inc
Overview of 1008CS-101XKLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-101XKLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, CHIP | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1008CS-101XKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 1008CS-101XKLB
1008CS-101XKLB CAD Models
1008CS-101XKLB Part Data Attributes
|
1008CS-101XKLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-101XKLB
Coilcraft Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1008CS-101XKLB
This table gives cross-reference parts and alternative options found for 1008CS-101XKLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-101XKLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-101XKBD | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | 1008CS-101XKLB vs 1008CS-101XKBD |
WL08KTR10 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | SEI Stackpole Electronics Inc | 1008CS-101XKLB vs WL08KTR10 |
WL08KTR10 | General Purpose Inductor, 0.1uH, 10%, Ceramic-Core, 1111, | Viking Tech Corp | 1008CS-101XKLB vs WL08KTR10 |
1008CS-101XKBB | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | 1008CS-101XKLB vs 1008CS-101XKBB |