Part Details for 1008LS-822XJLC by Coilcraft Inc
Overview of 1008LS-822XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008LS-822XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008LS-822XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 8.2uH Unshld 5% 330mA 2.65Ohms AECQ RoHS: Compliant | 701 |
|
$0.5450 / $1.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2865 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 705 |
|
$0.2730 / $0.5850 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2292 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 8.2 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 640 |
|
$0.3900 / $0.9750 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1067 |
|
$0.2600 / $1.0400 | Buy Now |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.9MHz 37Q-Factor Ceramic/Ferrite 0.33A 2.65Ohm DCR 1008 Automotive T/R | 4500 |
|
RFQ | |
DISTI #
2286850
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 5%, 65MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 910 |
|
$0.5380 / $1.2496 | Buy Now |
DISTI #
2286850RL
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 5%, 65MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 910 |
|
$0.5380 / $1.0658 | Buy Now |
DISTI #
2286850
|
Farnell | INDUCTOR, 8.2UH, 5%, 65MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 910 |
|
$0.5224 / $1.3907 | Buy Now |
Part Details for 1008LS-822XJLC
1008LS-822XJLC CAD Models
1008LS-822XJLC Part Data Attributes
|
1008LS-822XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008LS-822XJLC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 2.65 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.33 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1008LS-822XJLC
This table gives cross-reference parts and alternative options found for 1008LS-822XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008LS-822XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008LS-822XJRD | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Coilcraft Inc | 1008LS-822XJLC vs 1008LS-822XJRD |