Part Details for 1008AS-027K-08 by FASTRON GmBH
Overview of 1008AS-027K-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008AS-027K-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008AS-027K-08
|
Mouser Electronics | RF Inductors - SMD | 0 |
|
$0.1310 / $0.1610 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 27nH ±10% - 1000mA - DCR: 0.13Ω RoHS: Compliant | 0 |
|
$0.1220 / $0.1518 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 27nH, Tolerance: 10%, Q min: 58, DCR max: 0.13, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1205 / $0.1500 | Buy Now |