There are no models available for this part yet.
Overview of 1008AS-039K-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1008AS-039K-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-1008AS-039K-01
|
Mouser Electronics | RF Inductors - SMD | 0 |
|
$0.1090 / $0.1180 | Order Now | |
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 39nH ±10% - 1000mA - DCR: 0.15Ω RoHS: Compliant | 0 |
|
$0.1041 / $0.1247 | Buy Now | ||
Bristol Electronics | 1509 |
|
RFQ | ||||
Quest Components | 1207 |
|
$0.2310 / $0.7700 | Buy Now | |||
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 39nH, Tolerance: 10%, Q min: 60, DCR max: 0.15, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1004 / $0.1200 | Buy Now |
CAD Models for 1008AS-039K-01 by FASTRON GmBH
Part Data Attributes for 1008AS-039K-01 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1111
|
Construction
|
Chip
|
Core Material
|
Ceramic
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.1 mm
|
Package Length
|
2.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.8 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
1500 MHz
|
Tolerance
|
10%
|