Datasheets
1008AS-R33G-08 by: FASTRON GmBH

General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP

Part Details for 1008AS-R33G-08 by FASTRON GmBH

Overview of 1008AS-R33G-08 by FASTRON GmBH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1008AS-R33G-08

Part # Distributor Description Stock Price Buy
DISTI # 434-1008AS-R33G-08
Mouser Electronics RF Inductors - SMD Chip Inductor (Wire wound -open), 330nH, Tol: 2% RoHS: Compliant 0
  • 1,000 $0.1230
  • 2,000 $0.1150
  • 10,000 $0.1080
  • 25,000 $0.1040
  • 50,000 $0.1010
$0.1010 / $0.1230 Order Now
NAC Chip Inductor (Wire wound -open), 330nH, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for 1008AS-R33G-08

1008AS-R33G-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1008AS-R33G-08 Part Data Attributes

1008AS-R33G-08 FASTRON GmBH
Buy Now Datasheet
Compare Parts:
1008AS-R33G-08 FASTRON GmBH General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FASTRON ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 1008
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.05 Ω
Inductance-Nom (L) 0.33 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Height 2.1 mm
Package Length 2.9 mm
Package Style SMT
Package Width 2.8 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 51
Rated Current-Max 0.47 A
Self Resonance Frequency 570 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q FACTOR IS MEASURED AT: 100MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 25 MHz
Tolerance 2%

Alternate Parts for 1008AS-R33G-08

This table gives cross-reference parts and alternative options found for 1008AS-R33G-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008AS-R33G-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1008AS-R33G-01 General Purpose Inductor, 0.33uH, 2%, Ceramic-Core, 1111 FASTRON GmBH 1008AS-R33G-08 vs 1008AS-R33G-01
1008ASM-R33G-08 General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP FASTRON GmBH 1008AS-R33G-08 vs 1008ASM-R33G-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008AS-R33G-08 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008AS-R33G-08 by FASTRON GmBH

  • Please alert me when 1008AS-R33G-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1008AS-R33G-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008AS-R33G-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1008AS-R33G-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008AS-R33G-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008AS-R33G-08 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: