Part Details for 1008C-1R8J (1800NH) 2K/REEL ROHS by Frontier Electronics Co Ltd
Overview of 1008C-1R8J (1800NH) 2K/REEL ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008C-1R8J (1800NH) 2K/REEL ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L1008C1800
|
Maritex | Chip inductor, SMD, 1008, 1800nH, 300mA, 5% Min Qty: 1 Package Multiple: 1 | 1692 |
|
$0.0620 / $0.0900 | Buy Now |