Part Details for 1008CS-101XJB by Coilcraft Inc
Overview of 1008CS-101XJB by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1008CS-101XJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 - 100nH @ 25 MHz - Min Q 60 @ 350 MHz - SRF 1000MHz - DCR 0.56ohms - Irms 650mA RoHS: Compliant |
6 In Stock |
|
$1.0300 / $4.5000 | Buy Now |
|
Bristol Electronics | 1393 |
|
RFQ | ||
|
Quest Components | 1114 |
|
$0.8750 / $2.5000 | Buy Now |
Part Details for 1008CS-101XJB
1008CS-101XJB CAD Models
1008CS-101XJB Part Data Attributes
|
1008CS-101XJB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-101XJB
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 1111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 1000 MHz | |
Tolerance | 5% |