-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008CS-182XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 1.8uH Unshld 5% 300mA 2.6Ohms AECQ2 RoHS: Compliant | 2241 |
|
$0.4770 / $1.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1315 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 1.8uh, 5±% | 575 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1.8uh, 5±% | 1052 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1.8uh, 5±% | 597 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1.8uh, 5±% | 1232 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1.8uh, 5±% | 2318 |
|
$1.1025 / $2.9400 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1156 |
|
$0.2400 / $0.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008CS-182XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-182XJLC
Coilcraft Inc
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1008CS-182XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-182XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW2520Z0J1R8PB | General Purpose Inductor, 1.8uH, 5%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 1008CS-182XJLC vs WQCW2520Z0J1R8PB |
1008WL182JT | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Kyocera AVX Components | 1008CS-182XJLC vs 1008WL182JT |