Part Details for 1008CS-331XKB by Coilcraft Inc
Overview of 1008CS-331XKB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-331XKBC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | |
1008CS-331XKBB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 1008CS-331XKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 - 330nH @ 25 MHz - Min Q 45 @ 100 MHz - SRF 570MHz - DCR 1.05ohms - Irms 450mA RoHS: Compliant |
60 In Stock |
|
$0 | Buy Now |
Part Details for 1008CS-331XKB
1008CS-331XKB CAD Models
1008CS-331XKB Part Data Attributes
|
1008CS-331XKB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-331XKB
Coilcraft Inc
General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 1111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Non-Magnetic | |
Core Material | Ceramic | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 570 MHz | |
Tolerance | 10% |
Alternate Parts for 1008CS-331XKB
This table gives cross-reference parts and alternative options found for 1008CS-331XKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-331XKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CP-R33K-LFR | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 1111, | Prosperity Dielectrics Co Ltd | 1008CS-331XKB vs 1008CP-R33K-LFR |
1008CS-331XKC | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 1111 | Coilcraft Inc | 1008CS-331XKB vs 1008CS-331XKC |
1008CS-331XKD | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 1111, | Coilcraft Inc | 1008CS-331XKB vs 1008CS-331XKD |