There are no models available for this part yet.
Overview of 1008CS-472XGBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-472XGBC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1008CS-472XGBC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2302 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 4.7 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 798 |
|
$1.0000 / $2.5000 | Buy Now |
CAD Models for 1008CS-472XGBC by Coilcraft Inc
Part Data Attributes for 1008CS-472XGBC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1111
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1111
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
4 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
1008CS
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.03 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.26 A
|
Self Resonance Frequency
|
90 MHz
|
Series
|
1008CS(2 TOL)
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 25MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
2%
|
Alternate Parts for 1008CS-472XGBC
This table gives cross-reference parts and alternative options found for 1008CS-472XGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-472XGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL08GT4R7 | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | SEI Stackpole Electronics Inc | 1008CS-472XGBC vs WL08GT4R7 |
1008CS-472XGBD | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | Coilcraft Inc | 1008CS-472XGBC vs 1008CS-472XGBD |
1008CS-472XGBB | General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | Coilcraft Inc | 1008CS-472XGBC vs 1008CS-472XGBB |
Related Parts for 1008CS-472XGBC
-
0805CS-241XGLDFixed Inductors
-
CL03A104KP3NNNCFixed Capacitors
-
SDM03U40-7Rectifier Diodes
-
VCUT0714A-HD1-GS08Transient Suppressors
-
PDT003A0X3-SRZPower Supply Modules
-
ADG772BCPZ-1REELMultiplexers or Switches
-
531FC148M500DGRXO
-
760390012Pulse/Datacom Transformers
-
MAAL-010704-TR3000RF/Microwave Amplifiers