Part Details for 1008CT-040XKBC by Coilcraft Inc
Overview of 1008CT-040XKBC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CT-040XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2810 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 4.7nh, 10±% | 4861 |
|
$0.0702 / $0.1620 | Buy Now |
|
Quest Components | Inductor, Wirewound, 4.7nh, 10±% | 1600 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Wirewound, 4.7nh, 10±% | 1357 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | Inductor, Wirewound, 4.7nh, 10±% | 968 |
|
$0.2080 / $0.8000 | Buy Now |
|
NexGen Digital | 182 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 380 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1008CT-040XKBC
1008CT-040XKBC CAD Models
1008CT-040XKBC Part Data Attributes
|
1008CT-040XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CT-040XKBC
Coilcraft Inc
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Ceramic | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.27 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for 1008CT-040XKBC
This table gives cross-reference parts and alternative options found for 1008CT-040XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CT-040XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CT-040XKBB | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | 1008CT-040XKBC vs 1008CT-040XKBB |