Part Details for 1008CT-080XKBC by Coilcraft Inc
Overview of 1008CT-080XKBC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1008CT-080XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3150 |
|
RFQ | ||
|
Bristol Electronics | 2271 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 8.2nh, 10±% | 6554 |
|
$0.0702 / $0.1620 | Buy Now |
|
Quest Components | Inductor, Wirewound, 8.2nh, 10±% | 1816 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Wirewound, 8.2nh, 10±% | 512 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Wirewound, 8.2nh, 10±% | 588 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Inductor, Wirewound, 8.2nh, 10±% | 1600 |
|
$0.9600 / $2.5600 | Buy Now |
|
NexGen Digital | 16127 |
|
RFQ |
Part Details for 1008CT-080XKBC
1008CT-080XKBC CAD Models
1008CT-080XKBC Part Data Attributes:
|
1008CT-080XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CT-080XKBC
Coilcraft Inc
General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Ceramic | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.27 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |