Part Details for 1008CT-150XK by Coilcraft Inc
Overview of 1008CT-150XK by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-150XKLC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 10%, 1 Element, SMD, CHIP | |
1008CT-040XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1008CT-080XMLC | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 20%, 1 Element, SMD, CHIP |
Price & Stock for 1008CT-150XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 Low Profile - 15nH @ 50 MHz - Min Q 40 @ 500 MHz - SRF 3000MHz - DCR 0.22ohms - Irms 600mA RoHS: Compliant |
1500 In Stock |
|
$1.0500 / $4.8500 | Buy Now |