Part Details for 1008F-1R0K-01 by FASTRON GmBH
Overview of 1008F-1R0K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1008F-1R0K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008F-1R0K-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1410 / $0.1520 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 1.0µH ±10% - Q: 15 - DCR: 0.32 - 500mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1326 / $0.1587 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 1.0�H, Tolerance: 10%, Q min: 15, DCR max: 0.32, Rated DC Current: 500mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1278 / $0.1500 | Buy Now |
Part Details for 1008F-1R0K-01
1008F-1R0K-01 CAD Models
1008F-1R0K-01 Part Data Attributes
|
1008F-1R0K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008F-1R0K-01
FASTRON GmBH
General Purpose Inductor, 1uH, 10%, Ferrite-Core, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |