Part Details for 1008HF-271J by Motorola Semiconductor Products
Overview of 1008HF-271J by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-271JEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, | |
2222SQ-271JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free | |
2222SQ-271JEB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622, |
Price & Stock for 1008HF-271J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 13640 |
|
$0.1500 / $1.0000 | Buy Now |