Part Details for 1008HS-330TJ by Coilcraft Inc
Overview of 1008HS-330TJ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008HS-330TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 - 33nH @ 50 MHz - Min Q 60 @ 350 MHz - SRF 1600MHz - DCR 0.14ohms - Irms 1000mA RoHS: Compliant |
4500 In Stock |
|
$1.0300 / $4.5000 | Buy Now |