Part Details for 1008HS-330TJBC by Coilcraft Inc
Overview of 1008HS-330TJBC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-330TJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-121TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for 1008HS-330TJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 4042 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1307 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1076 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 715 |
|
$0.4060 / $1.0150 | Buy Now |
Part Details for 1008HS-330TJBC
1008HS-330TJBC CAD Models
1008HS-330TJBC Part Data Attributes
|
1008HS-330TJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008HS-330TJBC
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Wirewound Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.778 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.413 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 1008HS-330TJBC
This table gives cross-reference parts and alternative options found for 1008HS-330TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HS-330TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST413RAE330JSZ | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | 1008HS-330TJBC vs ST413RAE330JSZ |
ST413RAE330JTZ | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | 1008HS-330TJBC vs ST413RAE330JTZ |
1008HS-330TJBD | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | Coilcraft Inc | 1008HS-330TJBC vs 1008HS-330TJBD |
ST413RAE330JSH | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 1110 | Coilcraft Inc | 1008HS-330TJBC vs ST413RAE330JSH |