Part Details for 1008PS-102MC by Coilcraft Inc
Overview of 1008PS-102MC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008PS-102MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 380 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 425 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 623 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1515 | 644 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1515 | 498 |
|
$0.7200 / $1.8000 | Buy Now |
Part Details for 1008PS-102MC
1008PS-102MC CAD Models
1008PS-102MC Part Data Attributes
|
1008PS-102MC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008PS-102MC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 344 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |