1008PS-103KLB
Coilcraft Inc
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT

Overview of 1008PS-103KLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008PS-103KLB Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
1008PS-102KB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008PS-103MB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP

Price & Stock for 1008PS-103KLB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 4 165
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
$0.5625 / $1.5000 Buy Now
Quest Components 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 132
  • 1 $2.0000
  • 14 $1.0000
  • 61 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 65
  • 1 $0.1800
  • 29 $0.1500
$0.1500 / $0.1800 Buy Now

CAD Models for 1008PS-103KLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1008PS-103KLB by Coilcraft Inc

1008PS-103KLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1515
Construction
Rectangular
Core Material
CERAMIC-FERRITE
DC Resistance
0.92 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.74 mm
Package Length
3.81 mm
Package Style
SMT
Package Width
3.78 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
38
Rated Current-Max
0.59 A
Reference Standard
AEC-Q200
Self Resonance Frequency
105 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q IS MEASURED AT: 1MHz
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. 1008PS-103KLB
    Coilcraft Inc
    General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
    VS

Alternate Parts for 1008PS-103KLB

This table gives cross-reference parts and alternative options found for 1008PS-103KLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008PS-103KLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST413PHA103KTZ General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT Coilcraft Inc 1008PS-103KLB vs ST413PHA103KTZ
ST413PHA103KLH General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc 1008PS-103KLB vs ST413PHA103KLH
1008PS-103KRB General Purpose Inductor, Coilcraft Inc 1008PS-103KLB vs 1008PS-103KRB
1008PS-103KLC General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT Coilcraft Inc 1008PS-103KLB vs 1008PS-103KLC
1008PS-103KLD General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT Coilcraft Inc 1008PS-103KLB vs 1008PS-103KLD
ST413PHA103KSZ General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515 Coilcraft Inc 1008PS-103KLB vs ST413PHA103KSZ

Related Parts for 1008PS-103KLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008PS-103KLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008PS-103KLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1008PS-103KLB would you like to use for your alert(s)?
  • Please alert me when 1008PS-103KLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1008PS-103KLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008PS-103KLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1008PS-103KLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008PS-103KLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008PS-103KLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: