1008WL911JT
Description: General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP

Overview of 1008WL911JT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1008WL911JT by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1008WL911JT
Avnet Americas INDUCTOR -RESALE - Tape and Reel (Alt: 1008WL911JT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 581-1008WL911JT
Mouser Electronics RF Inductors - SMD INDUCTOR -RESALE RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.4120
  • 100 $0.3060
  • 1,000 $0.2370
  • 2,000 $0.2000
  • 10,000 $0.1990
  • 24,000 $0.1920
$0.1920 / $0.4800 Order Now

CAD Models for 1008WL911JT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1008WL911JT by Kyocera AVX Components

1008WL911JT
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1008
Construction
Rectangular
Core Material
Ceramic
DC Resistance
1.68 Ω
Inductance-Nom (L)
0.91 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.03 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, Embossed
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.38 A
Self Resonance Frequency
320 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 50 MHZ
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. 1008WL911JT
    Kyocera AVX Components
    General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
    VS

Related Parts for 1008WL911JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008WL911JT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008WL911JT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1008WL911JT would you like to use for your alert(s)?
  • Please alert me when 1008WL911JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1008WL911JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008WL911JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1008WL911JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008WL911JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008WL911JT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: