Part Details for 10090928-P264XLF by Amphenol Communications Solutions
Results Overview of 10090928-P264XLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10090928-P264XLF Information
10090928-P264XLF by Amphenol Communications Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10090928-P264XLF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Male Straight, 200 Mating cycles | |
| 10090928-P446XLF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Male Straight, >500 Mating cycles | |
| 10090928-P266VLF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Male Straight, >500 Mating cycles |
Price & Stock for 10090928-P264XLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82R7106
|
Newark | High Density D Sub, Plug, 26 Position, D Sub Connector Type:High Density, Gender:Plug, Product Range:Fci 10090928 Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Communications Solutions 10090928-P264XLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$2.4700 / $2.6800 | Buy Now |
|
DISTI #
10090928-P264XLF
|
IBS Electronics | D SUB CONNECTOR HIGH DENSITY PLUG FCI 10090928 SERIES 26 CONTACTS DA SOLDER Min Qty: 55 Package Multiple: 1 | 1600 |
|
$2.0625 / $2.4000 | Buy Now |
|
DISTI #
10090928-P264XLF
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1401 |
|
$1.7700 / $3.2400 | Buy Now |
US Tariff Estimator: 10090928-P264XLF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10090928-P264XLF
10090928-P264XLF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10090928-P264XLF Part Data Attributes
|
|
10090928-P264XLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10090928-P264XLF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Male Straight, 200 Mating cycles
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Pin Count | 26 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.24 Inch | |
| Body Length | 1.545 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Resistance | 40 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1050vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyethylene | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.09 Inch | |
| Mating Contact Row Spacing | 0.078 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Straight | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.98 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 2.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Carbon Steel | |
| Shell Size | 2/A | |
| Terminal Length | 0.165 Inch | |
| Terminal Pitch | 2.29 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 26 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
10090928-P264XLF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 10090928-P264XLF is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and military systems.
-
The 10090928-P264XLF is part of Amphenol's P264 series, which is designed to be compatible with other P264 series connectors. However, it's essential to verify compatibility with specific connectors and applications to ensure proper mating and performance.
-
The 10090928-P264XLF has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications, from industrial to military and aerospace systems.
-
Yes, the 10090928-P264XLF is designed to withstand harsh environments, including exposure to salt spray and moisture. It meets the IEC 60068-2-52 salt spray test standard and has a rating of IP67, ensuring reliable performance in demanding applications.