Part Details for 10092979 by Kostal GmbH & Co KG
Overview of 10092979 by Kostal GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10092979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2001 |
|
$3.5280 / $8.6050 | Buy Now |
|
Quest Components | 1600 |
|
$4.0336 / $11.5245 | Buy Now | |
DISTI #
10092979-B
|
TTI | Automotive Connectors 4WF MLK 1,2 HPC HSG SWS CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 631 In Stock |
|
Buy Now | |
DISTI #
10092979
|
TTI | Automotive Connectors 4W MLK 1,2 SWS HPC RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
Buy Now |