Part Details for 100950089 by Luna Optoelectronics
Overview of 100950089 by Luna Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100950089
100950089 CAD Models
100950089 Part Data Attributes
|
100950089
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100950089
Luna Optoelectronics
Light-Dependent Resistor, 320V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 100000000 Ω | |
Light Resistance | 4 kΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 320 V | |
Peak Wavelength | .515 nm | |
Power Dissipation-Max | 50 W | |
Semiconductor Material | CDS | |
Surface Mount | NO |