Part Details for 100950191 by Luna Optoelectronics
Overview of 100950191 by Luna Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 100950191
100950191 CAD Models
100950191 Part Data Attributes
|
100950191
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100950191
Luna Optoelectronics
Light-Dependent Resistor, 100V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 1300000 Ω | |
Light Resistance | 1.5 kΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Peak Wavelength | .55 nm | |
Power Dissipation-Max | 50 W | |
Semiconductor Material | CDS | |
Surface Mount | NO |