Part Details for 1009780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1009780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3719
|
Newark | Vg 16-Ss 68 Kb 10-14 |Weidmuller 1009780000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.7600 / $134.1800 | Buy Now |
DISTI #
281-1009780000-ND
|
DigiKey | VG 16-SS 68 KB 10-14 Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$121.9840 | Buy Now |
DISTI #
1009780000
|
Avnet Americas | Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 10mm to 14mm Cable Diameter - Bulk (Alt: 1009780000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1009780000
|
Mouser Electronics | Terminal Block Tools & Accessories VG 16-SS 68 KB 10-14 RoHS: Compliant | 0 |
|
$106.4600 / $107.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.1200 / $182.1500 | Buy Now |