Part Details for 1009AC-58 by The Bergquist Company
Overview of 1009AC-58 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009AC-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Pad Pink 0.35°C/W 1.2W/m.K 10Xe11Ohm.cm Silicone |
30282 In Stock |
|
$0.6500 / $7.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.5000 / $0.7700 | Buy Now |